173109-0645
FCT Standard-Density D-Sub Connector, Male, Straight, Solder Cup, Gold over Nickel Phosphorus Plating, 500 Mating Cycles, 25 Circuits
Enhance your connectivity with our FCT Standard-Density D-Sub Connector. This male connector features a straight orientation and solder cup termination method, ensuring secure and reliable connections. With gold over nickel phosphorus plating, it offers exceptional durability and corrosion resistance, rated for 500 mating cycles. Its 25 circuits and 7.5 A amperage capacity make it suitable for various applications, while the copper alloy contacts provide excellent conductivity. Constructed with a steel shell and tin plating, it guarantees robust performance. Suitable for 20 AWG wire size, this connector is an essential component for your connectivity needs. Explore the full range of FCT Products for reliable solutions in IO connectivity.
Product Category: | |
---|---|
Manufacturer: | Molex |
Manufacturer Part Number: | 173109-0645 |
Series: | 173109 |
Amperage: | 7.5 A |
Number of Rows: | 2 |
Termination Method: | Solder Cup |
Contact Material: | Copper Alloy |
Contact Plating: | Gold over Nickel Phosphorus |
IP Rating: | IP20 |
Shell Plating: | Tin |
Orientation: | Straight |
Number of Positions: | 25 |
Shell Material: | Steel |
Wire Size: | 20 AWG |
Product Name: | FCT Products |
Part Aliases: | 1731090645;F25P0G1A |
SKU: | MOL173109-0645 |
Supplier Product: | D-Sub Connector / FCT Products |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |