173109-0313
FCT Standard-Density D-Sub Connector, Male, Straight, Solder Cup, Gold over Nickel Phosphorus Plating, 500 Mating Cycles, 50 Circuits
Enhance your connectivity with our FCT Standard-Density D-Sub Connector. Designed for seamless integration, this male connector features a straight orientation and solder cup termination method for easy installation. With gold over nickel phosphorus plating, it ensures reliable performance even after 500 mating cycles. Boasting 50 circuits and a white color, it offers versatility in various applications. The copper alloy contacts, with an amperage of 7.5 A, guarantee efficient power transmission, while the IP20 rating and shielded construction provide added protection. Operating in a wide temperature range from -55 to 125 °C, this connector is suitable for diverse environments. Whether for industrial or commercial use, its durable steel shell and PBT insert material make it a dependable choice for your connectivity needs. RoHS compliant and offering 20 AWG wire size compatibility, it meets international standards for quality and environmental responsibility. Elevate your connections with the FCT Standard-Density D-Sub Connector.
Product Category: | |
---|---|
Manufacturer: | Molex |
Manufacturer Part Number: | 173109-0313 |
Color: | White |
Series: | 173109 |
Amperage: | 7.5 A |
Gender: | Male |
Number of Contacts: | 50 |
Number of Rows: | 3 |
Termination Method: | Solder Cup |
Contact Material: | Copper Alloy |
Contact Plating: | Gold over Nickel Phosphorus |
Pitch: | 2.84 mm |
IP Rating: | IP20 |
Shell Plating: | Tin |
Number of Ports: | 1 |
Orientation: | Straight |
Insert Material: | PBT |
Shell Material: | Steel |
Operating Temperature Range: | -55 - 125 °C |
Number of Contacts Loaded: | 50 |
Mating Cycles: | 500 |
Panel Mount: | Rear |
Panel Mount Method: | Flange |
PCB Locator: | No |
Shielded: | Yes |
PCB Retention: | Without |
Type: | Standard Density |
Mating Pitch: | 2.84 mm |
Polarized to Mate: | Yes |
Wire Size: | 20 AWG |
Waterproof Dustproof: | No |
Product Name: | FCT Products |
Part Aliases: | 1731090313;F50P0G1A |
SKU: | MOL173109-0313 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |