173109-0211
FCT Standard-Density D-Sub Connector, Female, Right-Angle, PCB Through Hole, Gold Plating, 200 Mating Cycles, Riveted Metal Bracket and Threaded Spacer, 25 Circuits
Enhance your PCB assembly with our FCT Standard-Density D-Sub Connector, designed for seamless integration into your electronic systems. This female connector features a right-angle orientation for space-saving installation, with reliable Through Hole termination ensuring secure PCB mounting. Boasting Gold Plating and a high durability rating of 200 mating cycles, it guarantees consistent performance over time. The inclusion of a riveted metal bracket and threaded spacer adds extra stability, while the 25 circuits accommodate multiple connections. With an amperage of 7.5 A and IP20 rating, it meets stringent safety standards. The shell, made of durable steel with Tin Plating, ensures longevity in demanding environments. Rest assured, this RoHS-compliant connector upholds our commitment to quality and environmental responsibility. Elevate your connectivity solutions with FCT Products.
Product Category: | |
---|---|
Manufacturer: | Molex |
Manufacturer Part Number: | 173109-0211 |
Series: | 173109 |
Amperage: | 7.5 A |
Number of Rows: | 2 |
Termination Method: | Through Hole |
Contact Material: | Copper Alloy |
Contact Plating: | Gold over Nickel |
IP Rating: | IP20 |
Shell Plating: | Tin |
Orientation: | Right-Angle |
Number of Positions: | 25 |
Shell Material: | Steel |
Product Name: | FCT Products |
Part Aliases: | 1731090211;F25S5G2-1004 |
SKU: | MOL173109-0211 |
Supplier Product: | D-Sub Connector / FCT Products |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |