173109-0698
FCT Standard-Density D-Sub Connector, Female, Right-Angle, PCB Through Hole, Gold over Nickel Phosphorus Plating, 500 Mating Cycles, 9 Circuits
Enhance connectivity with our FCT Standard-Density D-Sub Connector. Designed for seamless integration, this female connector features a right-angle orientation and secure PCB through-hole termination. Boasting gold over nickel phosphorus plating, it ensures reliable performance over 500 mating cycles. With 9 circuits, it's ideal for various applications. Crafted with steel shells and copper alloy contacts plated with the same gold-nickel combo, it guarantees durability and conductivity. With RoHS compliance and an IP20 rating, this connector is a high-quality choice for your connectivity needs.
Product Category: | |
---|---|
Manufacturer: | Molex |
Manufacturer Part Number: | 173109-0698 |
Series: | 173109 |
Amperage: | 7.5 A |
Number of Rows: | 2 |
Termination Method: | Through Hole |
Contact Material: | Copper Alloy |
Contact Plating: | Gold over Nickel Phosphorus |
IP Rating: | IP20 |
Shell Plating: | Tin |
Orientation: | Right-Angle |
Number of Positions: | 9 |
Shell Material: | Steel |
Product Name: | FCT Products |
Part Aliases: | 1731090698;F09S5G1A |
SKU: | MOL173109-0698 |
Supplier Product: | D-Sub Connector / FCT Products |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |