173109-1902
FCT Standard-Density D-Sub Connector, Male, Straight, PCB Through Hole, Gold over Nickel Phosphorus Plating, 500 Mating Cycles, 5.60mm Snap-in Bolt, 50 Circuits
Enhance your connectivity with our FCT Standard-Density D-Sub Connector. This male connector features a straight orientation and PCB through-hole termination for secure installation. With gold over nickel phosphorus plating, it ensures reliable conductivity over 500 mating cycles. Boasting a 5.60mm snap-in bolt for easy assembly, this connector offers 50 circuits across three rows. Its copper alloy contacts, rated for 7.5 A, guarantee efficient signal transmission. Crafted from durable steel with tin shell plating, it provides robust performance in various environments. RoHS compliant and with an IP20 rating, this connector meets stringent quality standards. Perfect for industrial applications, it's a versatile solution for your connectivity needs.
Product Category: | |
---|---|
Manufacturer: | Molex |
Manufacturer Part Number: | 173109-1902 |
Series: | 173109 |
Amperage: | 7.5 A |
Number of Rows: | 3 |
Termination Method: | Through Hole |
Contact Material: | Copper Alloy |
Contact Plating: | Gold over Nickel Phosphorus |
IP Rating: | IP20 |
Shell Plating: | Tin |
Orientation: | Straight |
Number of Positions: | 50 |
Shell Material: | Steel |
Product Name: | FCT Products |
Part Aliases: | 1731091902;F50P1G1A-0981 |
SKU: | MOL173109-1902 |
Supplier Product: | D-Sub Connector / FCT Products |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |