173109-1903
FCT Standard-Density D-Sub Connector, Male, Right-Angle, PCB Through Hole, Gold over Nickel Phosphorus Plating, 500 Mating Cycles, Plastic Bracket with Snap-in Grounding Bracket and Clinch Nut, 25 Circuits
Introducing the FCT Standard-Density D-Sub Connector, a vital component for seamless PCB connectivity. This male connector, featuring a right-angle orientation and through-hole termination, ensures secure and reliable contact. With gold over nickel phosphorus plating, it offers superior conductivity and durability, rated for 500 mating cycles. The 25-circuit configuration, housed in a steel shell with a plastic bracket, includes a snap-in grounding bracket and clinch nut for added stability. RoHS compliant and boasting an IP20 rating, this connector is ideal for a wide range of industrial applications. Trust in FCT Products for quality IO connectors that meet your connectivity needs.
Product Category: | |
---|---|
Manufacturer: | Molex |
Manufacturer Part Number: | 173109-1903 |
Series: | 173109 |
Amperage: | 7.5 A |
Number of Rows: | 2 |
Termination Method: | Through Hole |
Contact Material: | Copper Alloy |
Contact Plating: | Gold over Nickel Phosphorus |
IP Rating: | IP20 |
Shell Plating: | Tin |
Orientation: | Right-Angle |
Number of Positions: | 25 |
Shell Material: | Steel |
Product Name: | FCT Products |
Part Aliases: | 1731091903;F25P5G1A-0326 |
SKU: | MOL173109-1903 |
Supplier Product: | D-Sub Connector / FCT Products |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |