173109-1905

FCT Standard-Density D-Sub Connector, Male, Right-Angle, PCB Through Hole, Gold over Nickel Phosphorus Plating, 500 Mating Cycles, Riveted Metal Bracket and Clinch Nut, 25 Circuits

Enhance your PCB connections with our FCT Standard-Density D-Sub Connector. Designed for seamless integration, this male connector features a right-angle orientation and through-hole termination method for easy installation. The gold over nickel phosphorus plating ensures reliable conductivity, rated for 500 mating cycles. With a riveted metal bracket and clinch nut, stability is guaranteed even in demanding environments. Boasting 25 circuits and a 7.5A amperage, it's perfect for high-performance applications. Crafted from durable steel with tin shell plating, this connector offers both strength and corrosion resistance. Rest assured of its quality and compliance, as it meets RoHS standards for environmental responsibility. Elevate your connectivity with FCT Products.
Availability
Immediate Shipment: NA
Stock Location: In Stock
Factory Stock: Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple: NA/NA
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer: Molex
Manufacturer Part Number: 173109-1905
Series: 173109
Amperage: 7.5 A
Number of Rows: 2
Termination Method: Through Hole
Contact Material: Copper Alloy
Contact Plating: Gold over Nickel Phosphorus
IP Rating: IP20
Shell Plating: Tin
Orientation: Right-Angle
Number of Positions: 25
Shell Material: Steel
Product Name: FCT Products
Part Aliases: 1731091905;F25P5G1A-1002
SKU: MOL173109-1905
Supplier Product: D-Sub Connector / FCT Products

Environmental Initiative Details

Environmental Initiative: RoHS
Compliant: Unknown
Date of this Information: Unknown
Notes:

Product Change Notice

Effective Date Description of Change Download
09/01/2020 508845 - Change To Product. we are changing the sub product element form in order to meet our product conformance. Download