173109-0709
FCT Standard-Density D-Sub Connector, Male, Straight, PCB Through Hole, Gold over Nickel Phosphorus Plating, 500 Mating Cycles, 25 Circuits
Enhance connectivity with our FCT Standard-Density D-Sub Connector, designed for seamless integration in electronic systems. This male connector features a straight orientation and PCB through-hole termination, ensuring secure attachment. With gold over nickel phosphorus plating, it offers optimal conductivity and durability, rated for 500 mating cycles. The 25 circuits and dual rows accommodate diverse signal requirements, while the copper alloy contacts guarantee reliable data transmission. Meeting stringent industry standards, this connector operates flawlessly in a wide temperature range (-55 - 125 °C), making it ideal for various applications. Its IP20 rating and shielded design provide added protection, while features like rear panel mounting, flange assembly, and PCB locator ensure easy installation. Trust in our FCT D-Sub Connector for efficient and dependable connectivity solutions.
Product Category: | |
---|---|
Manufacturer: | Molex |
Manufacturer Part Number: | 173109-0709 |
Color: | White |
Series: | 173109 |
Amperage: | 7.5 A |
Gender: | Male |
Number of Contacts: | 25 |
Number of Rows: | 2 |
Termination Method: | Through Hole |
Contact Material: | Copper Alloy |
Contact Plating: | Gold over Nickel Phosphorus |
Pitch: | 2.84 mm |
IP Rating: | IP20 |
Shell Plating: | Tin |
Number of Ports: | 1 |
Orientation: | Straight |
Insert Material: | PBT |
Shell Material: | Steel |
Tail Length: | 10.3 mm |
Operating Temperature Range: | -55 - 125 °C |
Number of Contacts Loaded: | 25 |
Mating Cycles: | 500 |
Panel Mount: | Rear |
Panel Mount Method: | Flange |
PCB Locator: | Yes |
Shielded: | Yes |
PCB Retention: | Yes |
Polarized to PCB: | Yes |
Type: | Standard Density |
Mating Pitch: | 2.84 mm |
Polarized to Mate: | Yes |
PCB Thickness (Recommended): | 1.6 mm |
Waterproof Dustproof: | No |
Product Name: | FCT Products |
Part Aliases: | 1731090709;F25P1G1A |
SKU: | MOL173109-0709 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |