173109-1909
FCT Standard-Density D-Sub Connector, Male, Right-Angle, PCB Through Hole, Gold over Nickel Phosphorus Plating, 500 Mating Cycles, Plastic Bracket with Snap-in Grounding Bracket and Clinch Nut, 37 Circuits
Introducing the FCT Standard-Density D-Sub Connector, a versatile solution for your connectivity needs. Designed for seamless integration, this male connector features a right-angle orientation and PCB through-hole termination, ensuring secure and reliable connections. With gold over nickel phosphorus plating, it offers enhanced durability and conductivity, perfect for high-performance applications. Boasting 37 circuits and a 2.54mm pitch, it allows for efficient data transmission. The connector is housed in a white plastic bracket with a snap-in grounding bracket and clinch nut, providing added stability and ease of installation. With an operating temperature range of -55 to 125°C and a lifespan of 500 mating cycles, it is built to withstand harsh environments. RoHS compliant and featuring copper alloy contacts, it meets stringent quality standards. Whether for industrial machinery, telecommunications, or aerospace systems, the FCT D-Sub Connector guarantees optimal performance.
Product Category: | |
---|---|
Manufacturer: | Molex |
Manufacturer Part Number: | 173109-1909 |
Color: | White |
Series: | 173109 |
Amperage: | 7.5 A |
Gender: | Male |
Number of Contacts: | 37 |
Number of Rows: | 2 |
Termination Method: | Through Hole |
Contact Material: | Copper Alloy |
Contact Plating: | Gold over Nickel Phosphorus |
Pitch: | 2.54 mm |
IP Rating: | IP20 |
Shell Plating: | Tin |
Number of Ports: | 1 |
Orientation: | Right-Angle |
Insert Material: | PBT |
Shell Material: | Steel |
Tail Length: | 11.1 mm |
Operating Temperature Range: | -55 - 125 °C |
Number of Contacts Loaded: | 37 |
Mating Cycles: | 500 |
Panel Mount: | Rear |
Panel Mount Method: | Thread-In |
PCB Locator: | Yes |
Shielded: | Yes |
PCB Retention: | Yes |
Polarized to PCB: | Yes |
Type: | Standard Density |
Mating Pitch: | 2.84 mm |
Polarized to Mate: | Yes |
PCB Thickness (Recommended): | 1.6 mm |
Waterproof Dustproof: | No |
Product Name: | FCT Products |
Part Aliases: | 1731091909;F37P5G1A-0326 |
SKU: | MOL173109-1909 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |