173109-0133

FCT Standard-Density D-Sub Connector, Male, Straight, PCB Through Hole, Gold Plating, 50 Mating Cycles, 25 Circuits

Enhance your connectivity with our FCT Standard-Density D-Sub Connector for seamless PCB integration. This male connector, featuring a straight orientation and through-hole termination method, ensures reliable performance. With gold plating and a durable steel shell, it offers both high conductivity and robust construction. Designed for 50 mating cycles, it guarantees long-lasting use in various applications. Compliant with RoHS standards, it's an environmentally-friendly choice. With 25 circuits and an amperage rating of 7.5 A, it's perfect for demanding setups. Trust in FCT Products for top-quality connectors.
Availability
Immediate Shipment: NA
Stock Location: In Stock
Factory Stock: Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple: NA/NA
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer: Molex
Manufacturer Part Number: 173109-0133
Series: 173109
Amperage: 7.5 A
Number of Rows: 2
Termination Method: Through Hole
Contact Material: Copper Alloy
Contact Plating: Gold over Nickel
IP Rating: IP20
Shell Plating: Tin
Orientation: Straight
Number of Positions: 25
Shell Material: Steel
Product Name: FCT Products
Part Aliases: 1731090133;F25P1G3
SKU: MOL173109-0133
Supplier Product: D-Sub Connector / FCT Products

Environmental Initiative Details

Environmental Initiative: RoHS
Compliant: Unknown
Date of this Information: Unknown
Notes:

Product Change Notice

Effective Date Description of Change Download
09/21/2021 509450- Obsolete with replacements.
LTB 6/21/21
LTSD 9/21/21
Download