173109-0095
FCT Standard-Density D-Sub Connector, Female, Straight, Solder Cup, Gold Plating, 500 Mating Cycles, 4-40 UNC Clinch Nut, 15 Circuits
Enhance your connectivity with our FCT Standard-Density D-Sub Connector. Designed for seamless integration, this Female connector features a Straight orientation and Solder Cup termination method for secure and reliable connections. With Gold Plating, it ensures optimal signal transmission over its 15 Copper Alloy contacts, rated for 7.5 A of current. Its durable construction, including PBT insert material and Steel shell, guarantees performance in harsh environments, with an operating temperature range of -55 to 125 °C and IP20 rating for protection. With 500 mating cycles and 4-40 UNC Clinch Nut, it offers long-lasting functionality and easy installation. Whether for industrial or commercial applications, trust in the quality and versatility of FCT Products.
Product Category: | |
---|---|
Manufacturer: | Molex |
Manufacturer Part Number: | 173109-0095 |
Color: | White |
Series: | 173109 |
Amperage: | 7.5 A |
Gender: | Female |
Number of Contacts: | 15 |
Number of Rows: | 2 |
Termination Method: | Solder Cup |
Contact Material: | Copper Alloy |
Contact Plating: | Gold over Nickel |
Pitch: | 2.84 mm |
IP Rating: | IP20 |
Shell Plating: | Tin |
Number of Ports: | 1 |
Orientation: | Straight |
Insert Material: | PBT |
Shell Material: | Steel |
Operating Temperature Range: | -55 - 125 °C |
Number of Contacts Loaded: | 15 |
Mating Cycles: | 500 |
Panel Mount: | Rear |
Panel Mount Method: | Thread-In |
PCB Locator: | No |
Shielded: | Yes |
PCB Retention: | Without |
Type: | Standard Density |
Mating Pitch: | 2.84 mm |
Polarized to Mate: | Yes |
Wire Size: | 20 AWG |
Waterproof Dustproof: | No |
Product Name: | FCT Products |
Part Aliases: | 1731090095;FT15S0G1 |
SKU: | MOL173109-0095 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |