173109-0149
FCT Standard-Density D-Sub Connector, Male, Straight, PCB Through Hole, Gold Plating, 200 Mating Cycles, 6.60mm Snap-in Bolt, 37 Circuits
Enhance your PCB assembly with the FCT Standard-Density D-Sub Connector, designed for seamless connectivity in industrial environments. Featuring a male, straight orientation with through-hole termination, this connector ensures secure and reliable performance. With gold plating and a robust steel shell, it offers durability and high conductivity, ideal for applications requiring up to 7.5A of power. Boasting 37 circuits and 200 mating cycles, it guarantees consistent signal transmission. RoHS compliant and with an IP20 rating, it meets stringent industry standards for environmental safety. Upgrade your connectivity solutions with the trusted reliability of FCT Products.
Product Category: | |
---|---|
Manufacturer: | Molex |
Manufacturer Part Number: | 173109-0149 |
Series: | 173109 |
Amperage: | 7.5 A |
Number of Rows: | 2 |
Termination Method: | Through Hole |
Contact Material: | Copper Alloy |
Contact Plating: | Gold over Nickel |
IP Rating: | IP20 |
Shell Plating: | Tin |
Orientation: | Straight |
Number of Positions: | 37 |
Shell Material: | Steel |
Product Name: | FCT Products |
Part Aliases: | 1731090149;F37P1G2-0982 |
SKU: | MOL173109-0149 |
Supplier Product: | D-Sub Connector / FCT Products |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |