| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Molex |
| Manufacturer Part Number: | Molex 173111-0020 |
| Shield Type: | None |
| Orientation: | Straight |
| Backshell Material: | PC+ABS |
| Backshell Plating: | None |
| Series: | 173111 |
| Product Name: | FCT Products |
| Part Aliases: | 1731110020 FKH2E |
| SKU: | MOL173111-0020 |
173111-0020
| Heilind Number: | MOL173111-0020 |
| Manufacturer: | Molex |
| Manufacturer Number: | 173111-0020 |
| ECAD Model: |
Description:
FCT Plastic Backshell for D-Sub Connector, Black, Shell Size 2, Straight Cable Outlet
More >>Specifications
Detailed Description
Enhance the durability and functionality of your D-Sub connector with the FCT Plastic Backshell. Designed for Shell Size 2 connectors, this black backshell features a straight cable outlet for seamless installation. Crafted from PC+ABS material and fully RoHS compliant, it ensures reliable performance while meeting environmental standards. With no shield type specified, this straight-oriented backshell offers versatility in various applications. Upgrade your setup with the trusted quality of FCT Products.
Frequently Bought Together
| Product | Part # | Description | Stock |
|---|---|---|---|
| Molex 43020-0800 | Micro-Fit 3.0 Plug Housing, Dual Row, 8 Circuits, UL 94V-0, Panel Mount Ears, Low-Halogen, Black | ![]() |
| Molex 87439-0400 | 1.50mm Pitch Pico-SPOX Wire-to-Board Housing, 4 Circuits, Off-White Housing | ![]() |
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 03/18/2025 | 515429 - Packaging Method/Quantity Changing. MLQ & DU changing | Download | |||


