43020-0800

Micro-Fit 3.0 Plug Housing, Dual Row, 8 Circuits, UL 94V-0, Panel Mount Ears, Low-Halogen, Black

Part Aliases: Molex 0430200800  
Enhance your power connectivity with our Micro-Fit 3.0 Plug Housing. Designed for dual-row setups, this housing accommodates 8 circuits with precision and reliability. Crafted from UL 94V-0 compliant black nylon, it ensures durability and safety. Featuring convenient panel mount ears, installation is a breeze. The low-halogen composition reduces environmental impact, while the operating temperature range of -40 to 105 °C guarantees performance in diverse conditions. Polarized for seamless mating, this housing is a versatile solution for wire-to-wire connections. With its robust construction and RoHS compliance, it's the ideal choice for demanding applications in various industries. Elevate your connectivity standards with the Micro-Fit 3.0 Plug Housing.
AVAILABILITY
Immediate Shipment:NA
Stock Location:In Stock
Factory Stock:Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple:1/1
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer:Molex
Manufacturer Part Number:Molex 43020-0800
Color:Black
Series:43020
Connector Type:Micro-Fit 3.0
Gender:Plug
Housing Material:Nylon
Number of Contacts:8
Number of Rows:2
Mount Type:Panel Mount
Pitch:3 mm
Material:Nylon
Keying:No
Operating Temperature Range:-40 - 105 °C
Circuit Application:Power
Polarized to Mate:Yes
Connector System:Wire to Wire
Termination Pitch:3 mm
Glow Wire Capable:No
Lock to Mating Part:Yes
Stackable:No
Product Name:Micro-Fit 3.0
Material Flammability Standard:94V-0
Part Aliases:0430200800
SKU:MOL43020-0800

Environmental Initiative Details

Environmental Initiative:RoHS
Compliant:Unknown
Date of this Information:Unknown
Notes:

Product Change Notice

Effective DateDescription of ChangeDownload
07/12/2022512278 - Retraction of PCN 510384. Due to global material constraints & delays on getting this material to move.
Download
08/16/2021510384 - Supplier Change. Due to mfg constraints at the Florence Kentucky Location of one of our resin suppliers it has been determined to move the Mfg of one of the resin product families to Evansville Indiana location of that same supplier.Download
07/01/2016500399 - Supplier Change. This letter is to inform you that Molex is adding a new supplier or the supplier is making a change affecting the part(s) identified in this notice. There will be no negative impact to product performance as a result of this change.Download