39-01-2145
Mini-Fit Jr. Receptacle Housing, Dual Row, 14 Circuits, UL 94V-0, Natural
Enhance your connectivity solutions with our Mini-Fit Jr. Receptacle Housing, featuring a dual-row design with 14 circuits for optimal performance. Crafted from high-quality UL 94V-0 rated natural nylon, this housing ensures durability and safety. With a 13A amperage rating, it is suitable for power applications. Its Mini-Fit Jr. connector type and receptacle gender make it versatile for wire-to-wire and wire-to-board connections. Certified by CSA and UL, it meets stringent quality standards. The 4.2mm pitch and polarized mating offer secure and efficient assembly. RoHS compliant and operating in a wide temperature range from -40 to 105°C, this housing is a reliable choice for various electronic projects. Upgrade your pin and socket connections with the Mini-Fit Jr. Receptacle Housing.
Product Category: | |
---|---|
Manufacturer: | Molex |
Manufacturer Part Number: | 39-01-2145 |
Color: | Natural |
Series: | 5557 - Mini-Fit Jr. |
Amperage: | 13 A |
Connector Type: | Mini-Fit Jr. |
Gender: | Receptacle |
Housing Material: | Nylon |
Number of Contacts: | 14 |
Number of Rows: | 2 |
Pitch: | 4.2 mm |
Material: | Nylon |
Packaging: | Bag |
Operating Temperature Range: | -40 - 105 °C |
Circuit Application: | Power |
Polarized to Mate: | Yes |
Connector System: | Wire to Board, Wire to Wire |
CSA Agency Certification: | LR19980 |
UL Agency Certification: | E29179 |
Termination Pitch: | 4.2 mm |
Glow Wire Capable: | No |
Stackable: | No |
Breakaway: | No |
Product Name: | Mini-Fit Jr. |
Material Flammability Standard: | 94V-0 |
Part Aliases: | 0039012145;5557-14R-210 |
SKU: | MOL39-01-2145 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |
Product Change Notice
Effective Date | Description of Change | Download |
---|---|---|
06/06/2022 | 511826 - Capacity change or tool replacement. This notification is to inform you that Molex Lincoln Nebraska is adding another set of tooling to meet the current and future demands of the product(s) referenced below. There will be no changes in fit, form or function from additional tooling when compared to the existing tooling | Download |
03/22/2022 | 510699 - Equipment Transfer, Production Transfer or Rearrangement. Molex is currently producing 5557 UL 94-v0 (2-2-24 ckts in white & black) housings are made in Lincoln, Shanghai locations and is planning on supplying all customers from both Locations. | Download |
08/01/2020 | 508485 - Warehouse transfer. moving from Lincoln (duns# 967495487) to Bolingbrook (Duns# 103340709) | Download |
10/01/2018 | 505479 - Packaging Method/Quantity Changing. This letter is to inform you that the part(s) referenced in this notice will undergo packaging specification changes that may include new container sizes, quantities or changes to the label. No changes will be made to the product as a result of this change. | Download |
01/21/2017 | 502067 - Capacity change or tool replacement. This letter is to inform you that another set of tooling is being added to meet the current and future demands of this product. There will be no changes in the fit, form or function from the additional tooling when compared to the current tooling. | Download |
04/15/2015 | GCM 10673766 - New, Modified, Or Replacement Tooling. | Download |