| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Molex |
| Manufacturer Part Number: | Molex 173112-0715 |
| Part Aliases: | 1731120715 FK20P-02V-6096 |
| SKU: | MOL173112-0715 |
173112-0715
| Heilind Number: | MOL173112-0715 |
| Manufacturer: | Molex |
| Manufacturer Number: | 173112-0715 |
| Datasheet: | Datasheet |
| ECAD Model: |
Description:
FCT Machined Contact, Male, Crimp, 0.20µm Gold Plating, 24-20 AWG, 1000 Pieces
Specifications
Frequently Bought Together
| Product | Part # | Description | Stock |
|---|---|---|---|
| Molex 172704-0004 | FCT Standard-Density D-Sub Crimp Housing, Female, Shell without Dimples, 25 Circuits, Black Front and Rear Insulator | ![]() |
| Molex 172704-0122 | FCT Spring Clip with Screw Lock for Size 1-4 D-Sub, #4-40 Thread, Nickel-plated Brass | ![]() |
| Molex 173112-0209 | FCT Machined Contact, Female, Crimp, 0.20µm Gold Plating, 24-20 AWG, 500 Pieces | ![]() |
| Molex 173112-0214 | FCT Machined Contact, Female, Crimp, 0.20µm Gold Plating, Split Tine, 24-20 AWG, 500 Pieces | ![]() |
| Molex 173112-0226 | FCT Machined Contact, Female, Crimp, 0.20µm Gold Plating, Split Tine, 28-22 AWG, 500 Pieces | ![]() |
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 06/17/2021 | Packaging Method/Quantity Changing. Part(s) referenced in this notice will undergo packaging specification changes that may include a new Delivery unit, packaging size, changes to the label or packaging material. No changes will be made to the product as a result of this change. | Download | |||


