173113-0072
FCT High-Density D-Sub Crimp Housing, Male, 78 Circuits
Enhance your connectivity with our FCT High-Density D-Sub Crimp Housing. Designed for male connectors, this housing features 78 circuits arranged in four rows, maximizing efficiency in data transmission. With a straight orientation and durable steel shell material plated with nickel, it ensures reliable performance. The crimp termination method allows for secure wire connections, accommodating various sizes from 24 AWG to 28 AWG. RoHS compliant and rated IP20, it meets industry standards for environmental responsibility and protection. Elevate your connectivity solutions with FCT Products.
Product Category: | |
---|---|
Manufacturer: | Molex |
Manufacturer Part Number: | 173113-0072 |
Series: | 173113 |
Number of Rows: | 4 |
Termination Method: | Crimp |
IP Rating: | IP20 |
Shell Plating: | Nickel |
Orientation: | Straight |
Shell Material: | Steel |
Wire Size: | 22 AWG, 24 AWG, 26 AWG, 28 AWG |
Product Name: | FCT Products |
Part Aliases: | 1731130072;CT50-78P7 |
SKU: | MOL173113-0072 |
Supplier Product: | D-Sub Connector / FCT Products |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |
Product Change Notice
Effective Date | Description of Change | Download |
---|---|---|
02/24/2023 | 513237 - Packaging Method/Quantity Changing. Delivery Unit ( DU) change due to standardization of the Product packaging. This change is a corrective action to meet product and process quality compliance. |
Download |