19002-0034
Avikrimp Fully Insulated Quick Disconnect, Female, for 14-16 AWG Wire, Box
Enhance your electrical connections with our Avikrimp Fully Insulated Quick Disconnect for 14-16 AWG wire. Designed with precision, this female connector ensures secure and efficient transmission, with a contact material of brass and plating of tin. Its durable brass construction and nylon insulation guarantee reliability, even in demanding environments. With a voltage rating of 300 V and operating temperature range of -65 to 105 °C, it's suitable for a wide range of applications. Its compatibility with 2.79mm tab width and 0.51mm tab thickness, along with RoHS compliance, make it a versatile and environmentally friendly choice. Whether for professional or DIY use, this connector guarantees optimal performance and safety.
Product Category: | |
---|---|
Manufacturer: | Molex |
Manufacturer Part Number: | 19002-0034 |
Color: | Blue |
Series: | 19002 - Avikrimp |
Connector Type: | Avikrimp, Quick Disconnect |
Gender: | Female |
Contact Material: | Brass |
Contact Plating: | Tin |
Voltage: | 300 V |
Material: | Brass |
Insulation Material: | Nylon (PA) |
Compatible Tab Width: | 2.79mm |
Compatible Tab Thickness: | 0.51mm |
Orientation: | Straight |
Insulation Type: | Full |
Operating Temperature Range: | -65 - 105 °C |
Contact Mating Area Plating: | Tin |
Polarized to Mate: | No |
Wire Size: | 14 AWG, 16 AWG, 1.3 - 2 mm² |
Contact Termination Plating: | Tin |
Wire Insulation Diameter: | 3.94 mm |
Glow Wire Capable: | Yes |
Lock to Mating Part: | No |
Material Flammability Standard: | 94V-2 |
Part Aliases: | 0190020034;BB-5277 |
SKU: | MOL19002-0034 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |
Product Change Notice
Effective Date | Description of Change | Download |
---|---|---|
02/28/2022 | 509989 - Obsolete no replacement. LTB 11/28/21 |
Download |
05/01/2021 | 510216 - Retraction: PCN 509989. Molex has revised the decision to obsolete selected part numbers as previously communicated. partial retraction of a previously issued PCN to obsolete PNs. |
Download |
02/18/2019 | 506408 - Packaging Method/Quantity Changing. This letter is to inform you that the part(s) referenced in this notice will undergo packaging specification changes that may include new container sizes, quantities or changes to the label. No changes will be made to the product as a result of this change. | Download |