19003-0057
InsulKrimp Quick Disconnect, Female, for 14-16 (2.00-1.30mm?), Continuous Molded Strip, Tab 4.75 x 0.81mm
Enhance your electrical connections with our InsulKrimp Quick Disconnect for 14-16 (2.00-1.30mm) wires. This female connector features a durable nylon and brass construction, ensuring reliable performance in various applications. With a voltage rating of 600V and operating temperature range of -65 to 105 °C, it guarantees safety and efficiency. The tin-plated brass contacts provide excellent conductivity, while the full nylon insulation offers protection. Its crimp or compression termination method allows for easy installation. Designed for compatibility with 4.75 x 0.81mm tabs, this connector is essential for professional-grade wire connections. RoHS compliant and glow wire capable, it meets industry standards for quality and safety. Upgrade your wiring projects with this high-quality InsulKrimp connector.
Product Category: | |
---|---|
Manufacturer: | Molex |
Manufacturer Part Number: | 19003-0057 |
Color: | Blue |
Series: | 19003 - InsulKrimp |
Connector Type: | InsulKrimp, Quick Disconnect |
Gender: | Female |
Termination Method: | Crimp or Compression |
Contact Material: | Brass |
Contact Plating: | Tin |
Voltage: | 600 V |
Material: | Brass, Nylon |
Insulation Material: | Nylon (PA) |
Compatible Tab Width: | 4.75mm |
Compatible Tab Thickness: | 0.81mm |
Orientation: | Straight |
Insulation Type: | Full |
Operating Temperature Range: | -65 - 105 °C |
Contact Mating Area Plating: | Tin |
Contact Mating Area Plating Thickness: | 4.064 µm |
Contact Termination Plating Thickness: | 4.064 µm |
Polarized to Mate: | No |
Wire Size: | 14 AWG, 16 AWG, 1.3 - 2 mm² |
Contact Termination Plating: | Tin |
Wire Insulation Diameter: | 4.06 mm |
Glow Wire Capable: | Yes |
Lock to Mating Part: | No |
Material Flammability Standard: | 94V-2 |
Part Aliases: | 0190030057;BB-2208C |
SKU: | MOL19003-0057 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |
Product Change Notice
Effective Date | Description of Change | Download |
---|---|---|
02/04/2022 | 510969 - Change Supplier. Due to global shortages for components used to formulate Nylon Resin our vendor cannot guarantee exact delivery dates of their Nylon resin to molex. to prevent a disruption in the supply chain we've added a 2nd source to contribute to our supply of nylon resin. |
Download |
02/18/2019 | 506408 - Packaging Method/Quantity Changing. This letter is to inform you that the part(s) referenced in this notice will undergo packaging specification changes that may include new container sizes, quantities or changes to the label. No changes will be made to the product as a result of this change. | Download |
01/08/2018 | 502811 - Capacity change or tool replacement. This letter is to inform you that another set of tooling is being added to meet the current and future demands of this product. There will be no changes in the fit, form or function from the additional tooling when compared to the current tooling. | Download |