19200-0025
Avikrimp Seamless Butt Splice for 18-22 AWG Wire, Super Duty
Enhance your wire connections with the Avikrimp Seamless Butt Splice, designed for 18-22 AWG wires. This Super Duty splice ensures reliable performance with its copper construction and tin plating, offering a secure and durable connection. The pink color makes it easily identifiable, while the nylon insulation provides added protection. With a maximum voltage of 600V and an operating temperature range of 105°C, this splice is suitable for a wide range of applications. RoHS compliant and UL agency certified, it meets stringent quality and safety standards. Upgrade your connectivity solutions with the Avikrimp Seamless Butt Splice.
Product Category: | |
---|---|
Manufacturer: | Molex |
Manufacturer Part Number: | 19200-0025 |
Color: | Pink |
Series: | 19200 - Avikrimp |
Connector Type: | Avikrimp |
Contact Material: | Copper |
Contact Plating: | Tin |
Voltage: | 600 V |
Insulation Material: | Nylon (PA) |
Maximum Voltage: | 600 V |
Packaging: | Bag |
Operating Temperature Range: | 105 °C |
Contact Mating Area Plating: | Tin |
Wire Size: | 18 AWG, 20 AWG, 22 AWG |
UL Agency Certification: | E32244 |
Contact Termination Plating: | Tin |
Wire Insulation Diameter: | 3.5 mm |
Barrel Type: | Closed |
Material Flammability Standard: | 94V-2 |
Part Aliases: | 0192000025;AS-845 PINK |
SKU: | MOL19200-0025 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |
Product Change Notice
Effective Date | Description of Change | Download |
---|---|---|
02/18/2019 | 506408 - Packaging Method/Quantity Changing. This letter is to inform you that the part(s) referenced in this notice will undergo packaging specification changes that may include new container sizes, quantities or changes to the label. No changes will be made to the product as a result of this change. | Download |