19007-0064
InsulKrimp Female Fully Insulated Quick Disconnect Flag for 18-22 AWG Wire, Tab 6.35 x 0.81mm, 94 V-0 Material
Part Aliases: Molex 0190070064 Molex AA-2220V
Enhance your wire connections with our InsulKrimp Female Fully Insulated Quick Disconnect Flag Terminal. Designed for 18-22 AWG wires, this terminal features a 6.35 x 0.81mm tab, ensuring secure and efficient connectivity. The red nylon housing not only adds a pop of color but also provides excellent insulation, meeting 94 V-0 material standards. Crafted with brass contacts plated with tin, this terminal guarantees reliable performance, even in high-voltage applications up to 600V. Its operating temperature range of -65 to 105 °C and glow wire capability make it suitable for various environments. Easy to install and durable, it's a must-have for your electrical projects. Compliant with RoHS standards, you can trust in its quality and safety. Elevate your wiring tasks with this essential connector.
Product Category: | |
Manufacturer: | Molex |
Manufacturer Part Number: | Molex 19007-0064 |
Color: | Red |
Series: | 19007 - InsulKrimp |
Connector Type: | InsulKrimp, Quick Disconnect |
Gender: | Female |
Contact Material: | Brass |
Contact Plating: | Tin |
Voltage: | 600 V |
Material: | Brass, Nylon |
Insulation Material: | Nylon (PA) |
Compatible Tab Width: | 6.35mm |
Compatible Tab Thickness: | 0.81mm |
Orientation: | Flag |
Insulation Type: | Full |
Operating Temperature Range: | -65 - 105 °C |
Contact Mating Area Plating: | Tin |
Polarized to Mate: | No |
Wire Size: | 18 AWG, 20 AWG, 22 AWG |
Contact Termination Plating: | Tin |
Wire Insulation Diameter: | 4.47 mm |
Glow Wire Capable: | Yes |
Lock to Mating Part: | No |
Material Flammability Standard: | 94V-0 |
Part Aliases: | 0190070064 AA-2220V |
SKU: | MOL19007-0064 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |
Product Change Notice
Effective Date | Description of Change | Download |
---|---|---|
02/18/2019 | 506408 - Packaging Method/Quantity Changing. This letter is to inform you that the part(s) referenced in this notice will undergo packaging specification changes that may include new container sizes, quantities or changes to the label. No changes will be made to the product as a result of this change. | Download |