19007-0067

InsulKrimp Female Fully Insulated Quick Disconnect Flag for 18-22 AWG Wire, Tab 4.75 x 0.51mm, 94 V-0 Material

Part Aliases: Molex 0190070067   Molex AA-2222V  
Enhance your electrical connections with our InsulKrimp Female Fully Insulated Quick Disconnect Flag. Designed for 18-22 AWG wires, this connector features a durable nylon and brass construction, ensuring reliable performance. The red color coding allows for easy identification, while the 94 V-0 material offers superior safety. With a 600V voltage rating and operating temperature range of -65 to 105 °C, it's suitable for various applications. The tin-plated brass contacts provide excellent conductivity, and the full insulation ensures protection against short circuits. Whether you're a professional electrician or a DIY enthusiast, this connector is a must-have for your toolkit. Upgrade your wiring projects with confidence and precision.
AVAILABILITY
Immediate Shipment:NA
Stock Location:In Stock
Factory Stock:Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple:1/1
Pricing
CALL:800.400.7041
Product Category:
Manufacturer:Molex
Manufacturer Part Number:Molex 19007-0067
Color:Red
Series:19007 - InsulKrimp
Connector Type:InsulKrimp, Quick Disconnect
Gender:Female
Contact Material:Brass
Contact Plating:Tin
Voltage:600 V
Material:Brass, Nylon
Insulation Material:Nylon (PA)
Compatible Tab Width:4.75mm
Compatible Tab Thickness:0.51mm
Orientation:Flag
Insulation Type:Full
Packaging:Bag
Operating Temperature Range:-65 - 105 °C
Contact Mating Area Plating:Tin
Polarized to Mate:No
Wire Size:18 AWG, 20 AWG, 22 AWG
UL Agency Certification:E79133
Contact Termination Plating:Tin
Wire Insulation Diameter:4.47 mm
Glow Wire Capable:Yes
Lock to Mating Part:No
Material Flammability Standard:94V-0
Part Aliases:0190070067 AA-2222V
SKU:MOL19007-0067

Environmental Initiative Details

Environmental Initiative:RoHS
Compliant:Unknown
Date of this Information:Unknown
Notes:

Product Change Notice

Effective DateDescription of ChangeDownload
02/18/2019506408 - Packaging Method/Quantity Changing. This letter is to inform you that the part(s) referenced in this notice will undergo packaging specification changes that may include new container sizes, quantities or changes to the label. No changes will be made to the product as a result of this change.Download