19017-0016
InsulKrimp Quick Disconnect, Female, for 14-16 (2.00-1.30mm?) Wire, Mylar Tape, Tab 5.21+D422 x 0.81mm
Part Aliases: Molex 0190170016 Molex BB-2191-032T
Easily connect and disconnect wires with our InsulKrimp Quick Disconnect, designed for 14-16 gauge wires. The female connector features durable brass construction with tin plating, ensuring reliable conductivity up to 600 volts. Its PVC insulation and Mylar tape provide added protection, while the straight orientation and adhesive tape packaging make installation a breeze. With a compatible tab width of 5.21mm and tab thickness of 0.81mm, it's suitable for a variety of applications. Operating smoothly in temperatures ranging from -50 to 105°C, this connector is a versatile and essential component for your electrical projects.
Product Category: | |
Manufacturer: | Molex |
Manufacturer Part Number: | Molex 19017-0016 |
Color: | Blue |
Series: | 19017 - InsulKrimp |
Connector Type: | InsulKrimp, Quick Disconnect |
Gender: | Female |
Contact Material: | Brass |
Contact Plating: | Tin |
Voltage: | 600 V |
Material: | Brass |
Insulation Material: | PVC |
Compatible Tab Width: | 5.21mm |
Compatible Tab Thickness: | 0.81mm |
Orientation: | Straight |
Insulation Type: | Partial |
Packaging: | Adhesive Tape on Reel |
Operating Temperature Range: | -50 - 105 °C |
Contact Mating Area Plating: | Tin |
Polarized to Mate: | No |
Wire Size: | 14 AWG, 16 AWG, 1.3 - 2 mm² |
Contact Termination Plating: | Tin |
Wire Insulation Diameter: | 3.7 mm |
Glow Wire Capable: | No |
Lock to Mating Part: | No |
Part Aliases: | 0190170016 BB-2191-032T |
SKU: | MOL19017-0016 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |
Product Change Notice
Effective Date | Description of Change | Download |
---|---|---|
02/18/2019 | 506408 - Packaging Method/Quantity Changing. This letter is to inform you that the part(s) referenced in this notice will undergo packaging specification changes that may include new container sizes, quantities or changes to the label. No changes will be made to the product as a result of this change. | Download |