19058-0041
Avikrimp Ring Tongue Terminal for 14-16 Heavy Duty AWG Wire
Part Aliases: Molex 0190580041 Molex B-828-08HD
Enhance your heavy-duty wire connections with our Avikrimp Ring Tongue Terminal, designed for 14-16 AWG wires. This durable terminal features a secure crimp or compression termination method, ensuring reliable conductivity. With a tin contact plating and nylon insulation material, it meets stringent standards for safety and performance. The closed barrel design provides added protection, while its UL and CSA certifications guarantee compliance with industry regulations. Upgrade your connectivity solutions with this essential component.
Product Category: | |
Manufacturer: | Molex |
Manufacturer Part Number: | Molex 19058-0041 |
Series: | 19058 - Avikrimp |
Connector Type: | Avikrimp |
Termination Method: | Crimp or Compression |
Contact Plating: | Tin |
Stud Size: | 8 (M4) |
Insulation Material: | Nylon (PA) |
Packaging: | Bag |
Contact Mating Area Plating: | Tin |
Contact Mating Area Plating Thickness: | 2.54 µm |
Contact Termination Plating Thickness: | 2.540 µm |
Wire Size: | 14 AWG, 16 AWG, 1.3 - 2 mm² |
CSA Agency Certification: | LR18689 |
UL Agency Certification: | E32244 |
Wire Insulation Diameter: | 5.7 mm |
Barrel Type: | Closed |
Material Flammability Standard: | 94V-2 |
Part Aliases: | 0190580041 B-828-08HD |
SKU: | MOL19058-0041 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |
Product Change Notice
Effective Date | Description of Change | Download |
---|---|---|
02/18/2019 | 506408 - Packaging Method/Quantity Changing. This letter is to inform you that the part(s) referenced in this notice will undergo packaging specification changes that may include new container sizes, quantities or changes to the label. No changes will be made to the product as a result of this change. | Product Change Notice Download |