39-01-2085

Mini-Fit Jr. Receptacle Housing, Dual Row, 8 Circuits, UL 94V-0, Natural

Part Aliases: Molex 0039012085   Molex 5557-08R-210  
Easily connect power sources with our Mini-Fit Jr. Receptacle Housing. Featuring a dual-row design with 8 circuits, this housing is essential for efficient wire-to-wire or wire-to-board connections. Made from durable nylon material with a natural finish, it meets UL 94V-0 standards for safety. With a pitch of 4.2mm and operating temperature range of -40 to 105°C, it ensures reliable performance in various environments. This housing is polarized for secure mating and RoHS compliant for environmental responsibility. Ideal for power circuit applications, it is certified by CSA and UL agencies for quality assurance. Upgrade your connectivity solutions with the Mini-Fit Jr. Receptacle Housing.
AVAILABILITY
Immediate Shipment:NA
Stock Location:In Stock
Factory Stock:Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple:1/1
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer:Molex
Manufacturer Part Number:Molex 39-01-2085
Color:Natural
Series:5557 - Mini-Fit Jr.
Amperage:13 A
Connector Type:Mini-Fit Jr.
Gender:Receptacle
Housing Material:Nylon
Number of Contacts:8
Number of Rows:2
Pitch:4.2 mm
Material:Nylon
Operating Temperature Range:-40 - 105 °C
Circuit Application:Power
Polarized to Mate:Yes
Connector System:Wire to Board, Wire to Wire
Termination Pitch:4.2 mm
Glow Wire Capable:No
Stackable:No
Breakaway:No
Material Flammability Standard:94V-0
Part Aliases:0039012085 5557-08R-210
SKU:MOL39-01-2085

Environmental Initiative Details

Environmental Initiative:RoHS
Compliant:Unknown
Date of this Information:Unknown
Notes:

Product Change Notice

Effective DateDescription of ChangeDownload
03/22/2022510699 - Equipment Transfer, Production Transfer or Rearrangement. Molex is currently producing 5557 UL 94-v0 (2-2-24 ckts in white & black) housings are made in Lincoln, Shanghai locations and is planning on supplying all customers from both Locations.Download
08/01/2020508485 - Warehouse transfer. moving from Lincoln (duns# 967495487) to Bolingbrook (Duns# 103340709)Download
09/01/2019507009 - Supplier Change. This letter is to inform you that Molex is adding a new supplier or the supplier is making a change affecting the part(s) identified in this notice. There will be no negative impact to product performance as a result of this change.Download
10/01/2018505479 - Packaging Method/Quantity Changing. This letter is to inform you that the part(s) referenced in this notice will undergo packaging specification changes that may include new container sizes, quantities or changes to the label. No changes will be made to the product as a result of this change.Download
01/21/2017502067 - Capacity change or tool replacement. This letter is to inform you that another set of tooling is being added to meet the current and future demands of this product. There will be no changes in the fit, form or function from the additional tooling when compared to the current tooling.Download