19017-0047
InsulKrimp Quick Disconnect, Female, for 10-12 (5.00-3.30mm?) Wire, Box, Tab 6.35 x 0.81mm
Enhance your electrical connections with our InsulKrimp Quick Disconnect, designed for seamless termination of 10-12 gauge wires. This female connector, featuring a durable brass construction with tin plating, ensures reliable conductivity and corrosion resistance. The vibrant yellow PVC insulation not only provides visual clarity but also offers protection up to 600V. With a 6.35mm x 0.81mm tab size, it's compatible with various terminals and offers easy installation. Operating flawlessly in temperatures ranging from -50 to 105 °C, this connector is ideal for a wide range of applications. Rest assured, our product is RoHS compliant, guaranteeing both performance and environmental responsibility. Elevate your connection game with the InsulKrimp Quick Disconnect.
Product Category: | |
---|---|
Manufacturer: | Molex |
Manufacturer Part Number: | 19017-0047 |
Color: | Yellow |
Series: | 19017 - InsulKrimp |
Connector Type: | InsulKrimp, Quick Disconnect |
Gender: | Female |
Contact Material: | Brass |
Contact Plating: | Tin |
Voltage: | 600 V |
Material: | Brass, PVC |
Insulation Material: | PVC |
Compatible Tab Width: | 6.35mm |
Compatible Tab Thickness: | 0.81mm |
Orientation: | Straight |
Insulation Type: | Partial |
Packaging: | Bag |
Operating Temperature Range: | -50 - 105 °C |
Contact Mating Area Plating: | Tin |
Polarized to Mate: | No |
Wire Size: | 10 AWG, 12 AWG |
CSA Agency Certification: | LR18689 |
UL Agency Certification: | E79133 |
Contact Termination Plating: | Tin |
Wire Insulation Diameter: | 6.4 mm |
Glow Wire Capable: | No |
Lock to Mating Part: | No |
Material Flammability Standard: | 94V-0 |
Part Aliases: | 0190170047;C-2143 |
SKU: | MOL19017-0047 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |
Product Change Notice
Effective Date | Description of Change | Download |
---|---|---|
02/18/2019 | 506408 - Packaging Method/Quantity Changing. This letter is to inform you that the part(s) referenced in this notice will undergo packaging specification changes that may include new container sizes, quantities or changes to the label. No changes will be made to the product as a result of this change. | Download |