19017-0037

InsulKrimp Quick Disconnect, Female, for 14-16 (2.00-1.30mm?) Wire, Box, Tab 6.35 x 0.81mm

Part Aliases: Molex 0190170037   Molex BB-2141  
Prepare for efficient electrical connections with our InsulKrimp Quick Disconnect Female terminals. Designed for 14-16 gauge wires (1.3-2.0 mm²), these connectors ensure secure and reliable contact. The brass construction with tin plating offers excellent conductivity, with a 600V voltage rating for versatile use. The blue PVC insulation provides insulation and protection, suitable for a tab width of 6.35mm and thickness of 0.81mm. Operating in temperatures ranging from -50 to 105°C, these terminals meet stringent UL and CSA standards for quality assurance. Ideal for various applications, they come in a convenient pack for easy access. Upgrade your electrical connections with our InsulKrimp Quick Disconnect Female terminals.
AVAILABILITY
Immediate Shipment:NA
Stock Location:In Stock
Factory Stock:Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple:1/1
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer:Molex
Manufacturer Part Number:Molex 19017-0037
Color:Blue
Series:19017 - InsulKrimp
Connector Type:InsulKrimp, Quick Disconnect
Gender:Female
Contact Material:Brass
Contact Plating:Tin
Voltage:600 V
Material:Brass
Insulation Material:PVC
Compatible Tab Width:6.35mm
Compatible Tab Thickness:0.81mm
Orientation:Straight
Insulation Type:Partial
Packaging:Bag
Operating Temperature Range:-50 - 105 °C
Contact Mating Area Plating:Tin
Polarized to Mate:No
Wire Size:14 AWG, 16 AWG, 1.3 - 2 mm²
CSA Agency Certification:LR18689
UL Agency Certification:E79133
Contact Termination Plating:Tin
Wire Insulation Diameter:3.7 mm
Glow Wire Capable:No
Lock to Mating Part:No
Material Flammability Standard:94V-0
Part Aliases:0190170037 BB-2141
SKU:MOL19017-0037

Environmental Initiative Details

Environmental Initiative:RoHS
Compliant:Unknown
Date of this Information:Unknown
Notes:

Product Change Notice

Effective DateDescription of ChangeDownload
02/18/2019506408 - Packaging Method/Quantity Changing. This letter is to inform you that the part(s) referenced in this notice will undergo packaging specification changes that may include new container sizes, quantities or changes to the label. No changes will be made to the product as a result of this change.Download
05/30/2016500468 - Capacity change or tool replacement. This letter is to inform you that another set of tooling is being added to meet the current and future demands of this product. There will be no changes in the fit, form or function from the additional tooling when compared to the current tooling.Download