19070-0059
InsulKrimp Ring Tongue Terminal for 14-16 AWG Wire
Part Aliases: Molex 0190700059 Molex BB-218-38X
Enhance your wire connections with our InsulKrimp Ring Tongue Terminals, designed for 14-16 AWG wires. Their durable construction, featuring PVC insulation and tin plating, ensures reliable performance. With a convenient 3/8" stud size, these terminals are suitable for various applications. Meeting stringent UL and CSA certification standards, they guarantee safety and quality. The closed barrel design offers secure crimping, while RoHS compliance reflects our commitment to environmental responsibility. Elevate your connectivity with these essential components.
Product Category: | |
Manufacturer: | Molex |
Manufacturer Part Number: | Molex 19070-0059 |
Color: | Natural |
Series: | 19070 - InsulKrimp |
Connector Type: | InsulKrimp |
Contact Plating: | Tin |
Stud Size: | 3/8" (M9) |
Insulation Material: | PVC |
Packaging: | Bag |
Contact Mating Area Plating: | Tin |
Contact Mating Area Plating Thickness: | 2.54 µm |
Contact Termination Plating Thickness: | 2.540 µm |
Wire Size: | 14 AWG, 16 AWG, 1.3 - 2 mm² |
CSA Agency Certification: | LR18689 |
UL Agency Certification: | E32244 |
Wire Insulation Diameter: | 4.4 mm |
Barrel Type: | Closed |
Material Flammability Standard: | 94V-0 |
Part Aliases: | 0190700059 BB-218-38X |
SKU: | MOL19070-0059 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |
Product Change Notice
Effective Date | Description of Change | Download |
---|---|---|
02/18/2019 | 506408 - Packaging Method/Quantity Changing. This letter is to inform you that the part(s) referenced in this notice will undergo packaging specification changes that may include new container sizes, quantities or changes to the label. No changes will be made to the product as a result of this change. | Download |