19022-0010

Krimptite Quick Disconnect, Male, for 18-22 (0.80-0.35mm?) Wire, Mylar Tape, Tab 6.35 x 0.81mm

Part Aliases: Molex 0190220010   Molex AMCT-1T  
Enhance your electrical connections with this Krimptite Quick Disconnect, designed for optimal performance. Featuring a male connector suitable for 18-22 gauge wires, it ensures secure and efficient transmission. Crafted with durable brass and plated with zinc chromate, this connector guarantees reliable conductivity. Its straight orientation and 6.35 x 0.81mm tab make it easy to install, while its RoHS compliance reflects our commitment to environmental responsibility. Perfect for various applications, this connector is a must-have for any project requiring high-quality crimp terminals.
AVAILABILITY
Immediate Shipment:NA
Stock Location:In Stock
Factory Stock:Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple:1/1
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer:Molex
Manufacturer Part Number:Molex 19022-0010
Series:19022 - Krimptite
Connector Type:Krimptite, Quick Disconnect
Gender:Male
Contact Material:Brass
Material:Brass
Insulation Material:None
Compatible Tab Width:6.35mm
Compatible Tab Thickness:0.81mm
Orientation:Straight
Insulation Type:None
Contact Mating Area Plating:Zinc Chromate
Polarized to Mate:No
Wire Size:18 AWG, 20 AWG, 22 AWG
Contact Termination Plating:Zinc Chromate
Glow Wire Capable:No
Lock to Mating Part:No
Part Aliases:0190220010 AMCT-1T
SKU:MOL19022-0010

Environmental Initiative Details

Environmental Initiative:RoHS
Compliant:Unknown
Date of this Information:Unknown
Notes:

Product Change Notice

Effective DateDescription of ChangeDownload
02/18/2019506408 - Packaging Method/Quantity Changing. This letter is to inform you that the part(s) referenced in this notice will undergo packaging specification changes that may include new container sizes, quantities or changes to the label. No changes will be made to the product as a result of this change.Download
01/08/2018503271 - Supplier Change. This letter is to inform you that Molex is adding a new supplier or the supplier is making a change affecting the part(s) identified in this notice. There will be no negative impact to product performance as a result of this change.Download