| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Molex |
| Manufacturer Part Number: | Molex 19016-0043 |
| Series: | 19016 - Krimptite |
| Connector Type: | Krimptite, Quick Disconnect |
| Gender: | Female |
| Termination Method: | Crimp or Compression |
| Contact Material: | Brass |
| Contact Plating: | Tin |
| Material: | Brass |
| Insulation Material: | None |
| Compatible Tab Width: | 6.35mm |
| Compatible Tab Thickness: | 0.81mm |
| Orientation: | Straight |
| Insulation Type: | None |
| Packaging: | Adhesive Tape on Reel |
| Contact Mating Area Plating: | Tin |
| Polarized to Mate: | No |
| Wire Size: | 14 AWG, 16 AWG, 1.3 - 2 mm² |
| CSA Agency Certification: | LR18689 |
| UL Agency Certification: | E79133 |
| Contact Termination Plating: | Tin |
| Glow Wire Capable: | No |
| Lock to Mating Part: | No |
| Part Aliases: | 0190160043 BB-1141T |
| SKU: | MOL19016-0043 |
19016-0043
| Heilind Number: | MOL19016-0043 |
| Manufacturer: | Molex |
| Manufacturer Number: | 19016-0043 |
| Datasheet: | RoHS Certificate of Compliance |
| ECAD Model: |
Description:
Krimptite Quick Disconnect, Female, for 14-16 (2.00-1.30mm?) Wire, Mylar Tape, Tab 6.35 x 0.81mm
More >>Specifications
Detailed Description
Enhance your wire connectivity with our Krimptite Quick Disconnect Female terminal, designed for 14-16 (2.00-1.30mm) wires. Crafted with brass and plated with tin, this high-quality connector ensures reliable performance. Its straight orientation and 6.35 x 0.81mm tab size make it compatible with a variety of applications. Whether you prefer crimping or compression for termination, this versatile component guarantees a secure fit. RoHS compliant and UL certified, it meets the highest industry standards for safety and environmental responsibility. Perfect for use with Mylar tape, this essential component is a must-have for any electrical project.
Frequently Bought Together
| Product | Part # | Description | Stock |
|---|---|---|---|
| Molex 19016-0070 | Krimptite Quick Disconnect, Female, for 10-12 (5.00-3.30mm²) Wire, Mylar Tape, Tab 6.35 x 0.81mm | ![]() |
| Molex 19069-0235 | Krimptite Ring Tongue Terminal for 10-12 AWG Wire, Stud Size 8 (M4), Length 18.82mm, Mylar Tape Carrier | ![]() |
| Molex 39-00-0041 | Mini-Fit Male Crimp Terminal, Tin (Sn) over Copper (Cu) Plated Brass Contact, 24-18 AWG | ![]() |
| Molex 39-00-0081 | Mini-Fit Male Crimp Terminal, Tin (Sn) over Copper Plated Brass, Double 22+20, 22+18, 20+20 or Single 16 AWG, Reel | ![]() |
| Molex 39-01-2040 | Mini-Fit Jr. Receptacle Housing, Dual Row, 4 Circuits, UL 94V-2, Natural | ![]() |
| Molex 39-01-3043 | Mini-Fit Jr. Plug Housing, Dual Row, 4 Circuits, UL 94V-2, without Panel Mounting Ears, Natural | ![]() |
| Molex 39-01-4040 | Mini-Fit Jr. Receptacle Housing, Single Row, 4 Circuits, UL 94V-2, Natural | ![]() |
| Molex 64319-3219 | .635mm, 1.50mm, CMC Receptacle, 32 Circuits, Right Wire Output, Brown Coding, Mat Sealed | ![]() |
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 02/18/2019 | 506408 - Packaging Method/Quantity Changing. This letter is to inform you that the part(s) referenced in this notice will undergo packaging specification changes that may include new container sizes, quantities or changes to the label. No changes will be made to the product as a result of this change. | Download | |||


