19025-0004
Avikrimp Quick Disconnect, Male, for 18-22 (0.80-0.35mm?) Wire, Mylar Tape, Tab 6.35 x 0.81mm
Enhance your wire termination process with our Avikrimp Quick Disconnect, designed for seamless connectivity with 18-22 gauge wires. Crafted with durable brass and nylon materials, it guarantees reliable performance in a wide temperature range. Its red color and straight orientation, along with a 6.35 x 0.81mm tab, ensure easy identification and secure attachment. This RoHS-compliant connector, with UL and CSA certifications, meets the highest industry standards for safety and quality. Perfect for various applications, it's a must-have component for your electrical projects.
Product Category: | |
---|---|
Manufacturer: | Molex |
Manufacturer Part Number: | 19025-0004 |
Color: | Red |
Series: | 19025 - Avikrimp |
Connector Type: | Avikrimp, Quick Disconnect |
Gender: | Male |
Contact Material: | Brass |
Voltage: | 600 V |
Material: | Brass, Nylon |
Insulation Material: | Nylon (PA) |
Compatible Tab Width: | 6.35mm |
Compatible Tab Thickness: | 0.81mm |
Orientation: | Straight |
Insulation Type: | Partial |
Packaging: | Adhesive Tape on Reel |
Operating Temperature Range: | -65 - 105 °C |
Contact Mating Area Plating: | Zinc Chromate |
Polarized to Mate: | No |
Wire Size: | 18 AWG, 20 AWG, 22 AWG |
CSA Agency Certification: | LR18689 |
UL Agency Certification: | E79133 |
Contact Termination Plating: | Zinc Chromate |
Wire Insulation Diameter: | 6.3 mm |
Glow Wire Capable: | No |
Lock to Mating Part: | No |
Material Flammability Standard: | 94V-2 |
Part Aliases: | 0190250004;AMCT-5T |
SKU: | MOL19025-0004 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |
Product Change Notice
Effective Date | Description of Change | Download |
---|---|---|
02/18/2019 | 506408 - Packaging Method/Quantity Changing. This letter is to inform you that the part(s) referenced in this notice will undergo packaging specification changes that may include new container sizes, quantities or changes to the label. No changes will be made to the product as a result of this change. | Download |