19025-0002
Avikrimp Quick Disconnect for 18-22 AWG Wire, Male, 4.75 x 0.51mm Tab
Part Aliases: Molex 0190250002 Molex AMCT-57
Enhance your wire connections with our Avikrimp Quick Disconnect for 18-22 AWG wires. Designed for male terminals, these connectors feature a 4.75 x 0.51mm tab in a striking red hue for easy identification. Constructed with durable nylon and brass materials, they offer reliable performance with a maximum voltage of 600V. Suitable for various wire sizes, these straight orientation connectors are ideal for a wide range of applications. With UL and CSA certifications, you can trust in their quality and safety. Operating efficiently in temperatures ranging from -65 to 105°C, they are perfect for diverse environments. Upgrade your connectivity solutions with these high-quality terminals.
Product Category: | |
Manufacturer: | Molex |
Manufacturer Part Number: | Molex 19025-0002 |
Color: | Red |
Series: | 19025 - Avikrimp |
Connector Type: | Avikrimp, Quick Disconnect |
Gender: | Male |
Contact Material: | Brass |
Voltage: | 600 V |
Material: | Brass, Nylon |
Insulation Material: | Nylon (PA) |
Compatible Tab Width: | 4.75mm |
Compatible Tab Thickness: | 0.51mm |
Orientation: | Straight |
Insulation Type: | Partial |
Packaging: | Bag |
Operating Temperature Range: | -65 - 105 °C |
Contact Mating Area Plating: | Zinc Chromate |
Polarized to Mate: | No |
Wire Size: | 18 AWG, 20 AWG, 22 AWG |
CSA Agency Certification: | LR18689 |
UL Agency Certification: | E79133 |
Contact Termination Plating: | Zinc Chromate |
Wire Insulation Diameter: | 6.3 mm |
Glow Wire Capable: | No |
Lock to Mating Part: | No |
Material Flammability Standard: | 94V-2 |
Part Aliases: | 0190250002 AMCT-57 |
SKU: | MOL19025-0002 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |
Product Change Notice
Effective Date | Description of Change | Download |
---|---|---|
02/18/2019 | 506408 - Packaging Method/Quantity Changing. This letter is to inform you that the part(s) referenced in this notice will undergo packaging specification changes that may include new container sizes, quantities or changes to the label. No changes will be made to the product as a result of this change. | Download |
01/08/2018 | 503271 - Supplier Change. This letter is to inform you that Molex is adding a new supplier or the supplier is making a change affecting the part(s) identified in this notice. There will be no negative impact to product performance as a result of this change. | Download |