19025-0009

Avikrimp Quick Disconnect, Male, for 14-16 AWG (2.00-1.30mm?) Wire, Mylar Tape, Tab 4.75 x 0.51mm

Enhance your electrical connections with our Avikrimp Quick Disconnect, designed for seamless termination of 14-16 AWG wires. This male connector boasts durable brass construction with a protective nylon housing, ensuring reliable performance in various applications. Its mylar tape insulation and 4.75 x 0.51mm tab size guarantee secure and efficient connectivity. With a voltage rating of 600V and operating temperature range of -65 to 105°C, it meets stringent safety standards. RoHS compliant and featuring zinc chromate plating, this connector offers both environmental responsibility and corrosion resistance. Perfect for industrial or DIY projects, it comes packaged on a convenient reel for easy access. Elevate your wiring setup with this essential component.
Availability
Immediate Shipment: NA
Stock Location: In Stock
Factory Stock: Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple: NA/NA
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer: Molex
Manufacturer Part Number: 19025-0009
Color: Blue
Series: 19025 - Avikrimp
Connector Type: Avikrimp, Quick Disconnect
Gender: Male
Contact Material: Brass
Voltage: 600 V
Material: Brass, Nylon
Insulation Material: Nylon (PA)
Compatible Tab Width: 4.75mm
Compatible Tab Thickness: 0.51mm
Orientation: Straight
Insulation Type: Partial
Packaging: Adhesive Tape on Reel
Operating Temperature Range: -65 - 105 °C
Contact Mating Area Plating: Zinc Chromate
Polarized to Mate: No
Wire Size: 14 AWG, 16 AWG, 1.3 - 2 mm²
CSA Agency Certification: LR18689
Contact Termination Plating: Zinc Chromate
Wire Insulation Diameter: 4.3 mm
Glow Wire Capable: No
Lock to Mating Part: No
Material Flammability Standard: 94V-2
Part Aliases: 0190250009;MCT-57T
SKU: MOL19025-0009

Environmental Initiative Details

Environmental Initiative: RoHS
Compliant: Unknown
Date of this Information: Unknown
Notes: