19025-0010
Avikrimp Quick Disconnect, Male, for 14-16 (2.00-1.30mm?) Wire, Mylar Tape, Tab 6.35 x 0.81mm
Enhance your wire connectivity with this Avikrimp Quick Disconnect. Designed for male insertion onto 14-16 gauge wires, it ensures a secure fit for 2.00-1.30mm diameters. Featuring a Mylar tape and a 6.35 x 0.81mm tab, this blue connector is both versatile and durable. Crafted with brass and nylon materials, it offers reliable performance with a 600V voltage rating. The straight orientation and partial nylon insulation make it easy to install, while the zinc chromate plating ensures longevity in various environments. With UL and CSA certifications and RoHS compliance, it guarantees quality and safety standards. Perfect for industrial applications, this connector is a must-have for any wiring project.
Product Category: | |
---|---|
Manufacturer: | Molex |
Manufacturer Part Number: | 19025-0010 |
Color: | Blue |
Series: | 19025 - Avikrimp |
Connector Type: | Avikrimp, Quick Disconnect |
Gender: | Male |
Contact Material: | Brass |
Voltage: | 600 V |
Material: | Brass, Nylon |
Insulation Material: | Nylon (PA) |
Compatible Tab Width: | 6.35mm |
Compatible Tab Thickness: | 0.81mm |
Orientation: | Straight |
Insulation Type: | Partial |
Packaging: | Adhesive Tape on Reel |
Operating Temperature Range: | -65 - 105 °C |
Contact Mating Area Plating: | Zinc Chromate |
Polarized to Mate: | No |
Wire Size: | 14 AWG, 16 AWG, 1.3 - 2 mm² |
CSA Agency Certification: | LR18689 |
UL Agency Certification: | E79133 |
Contact Termination Plating: | Zinc Chromate |
Wire Insulation Diameter: | 4.3 mm |
Glow Wire Capable: | No |
Lock to Mating Part: | No |
Material Flammability Standard: | 94V-2 |
Part Aliases: | 0190250010;MCT-5T |
SKU: | MOL19025-0010 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |
Product Change Notice
Effective Date | Description of Change | Download |
---|---|---|
02/18/2019 | 506408 - Packaging Method/Quantity Changing. This letter is to inform you that the part(s) referenced in this notice will undergo packaging specification changes that may include new container sizes, quantities or changes to the label. No changes will be made to the product as a result of this change. | Download |