19039-0007
Avikrimp Snap Plug Receptacle for 14-16 AWG Wire, Nylon, Fits Male Plug Diameter 3.96mm
Part Aliases: Molex 0190390007 Molex BRB-8156N
Enhance your electrical connections with our Avikrimp Snap Plug Receptacle. Crafted for 14-16 AWG wires, this durable nylon receptacle is designed to perfectly accommodate male plugs with a 3.96mm diameter. Featuring brass contacts with tin plating, it ensures reliable conductivity even in demanding environments. Its crimp or compression termination method offers easy installation, while its straight orientation and full nylon insulation provide versatility. With a wide operating temperature range of -40 to 105 °C, it's suitable for various applications. Rest assured of its quality and compliance with RoHS standards, making it a dependable choice for your connectivity needs.
Product Category: | |
Manufacturer: | Molex |
Manufacturer Part Number: | Molex 19039-0007 |
Color: | Blue |
Series: | 19039 - Avikrimp |
Connector Type: | Avikrimp, Snap Receptacle |
Gender: | Female |
Termination Method: | Crimp or Compression |
Contact Material: | Brass |
Contact Plating: | Tin |
Material: | Brass, Nylon |
Insulation Material: | Nylon (PA) |
Orientation: | Straight |
Insulation Type: | Full |
Operating Temperature Range: | -40 - 105 °C |
Contact Mating Area Plating: | Tin |
Contact Mating Area Plating Thickness: | 4.064 µm |
Contact Termination Plating Thickness: | 4.064 µm |
Wire Size: | 14 AWG, 16 AWG, 1 - 2.5 mm² |
Contact Termination Plating: | Tin |
Wire Insulation Diameter: | 3.81 mm |
Glow Wire Capable: | No |
Lock to Mating Part: | No |
Material Flammability Standard: | 94V-2 |
Part Aliases: | 0190390007 BRB-8156N |
SKU: | MOL19039-0007 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |
Product Change Notice
Effective Date | Description of Change | Download |
---|---|---|
02/18/2019 | 506408 - Packaging Method/Quantity Changing. This letter is to inform you that the part(s) referenced in this notice will undergo packaging specification changes that may include new container sizes, quantities or changes to the label. No changes will be made to the product as a result of this change. | Product Change Notice Download |