33472-0606
MX150 Sealed Female Connector, Dual Row, 6 Circuits, Polarization A, with Connector Position Assurance, Black
Enhance your connectivity with this MX150 Sealed Female Connector, featuring a dual-row design with 6 circuits for versatile applications. Ensuring secure mating with its polarization A feature, this connector also includes Connector Position Assurance for added stability. Crafted from a durable Modified Polystyrene Alloy in a sleek black finish, it guarantees reliable performance in a wide temperature range from -40 to 125°C. With its compatibility for both Wire to Wire and Wire to Board setups, this connector is a versatile solution for your power circuit needs. RoHS compliant and with a locking mechanism for added security, it's the perfect choice for your connectivity projects.
Product Category: | |
---|---|
Manufacturer: | Molex |
Manufacturer Part Number: | 33472-0606 |
Color: | Black, Natural |
Series: | 33472 - MX150 |
Connector Type: | MX150 |
Gender: | Receptacle |
Number of Contacts: | 6 |
Number of Rows: | 2 |
Pitch: | 3.5 mm |
Material: | Modified Polystyrene Alloy |
Keying: | Yes |
Polarization: | A |
Packaging: | Bag |
Operating Temperature Range: | -40 - 125 °C |
Circuit Application: | Power |
Polarized to Mate: | Yes |
Connector System: | Wire to Board, Wire to Wire |
Glow Wire Capable: | No |
Lock to Mating Part: | Yes |
Stackable: | No |
Product Name: | MX150 |
Part Aliases: | 0334720606 |
SKU: | MOL33472-0606 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |