503149-1000

1.50mm Pitch CLIK-Mate Wire-to-Board Housing, Dual Row, Positive Lock, 10 Circuits, Beige

Part Aliases: Molex 5031491000  
Enhance your connectivity with the CLIK-Mate Plug, designed for seamless wire-to-board applications. Featuring a beige finish and constructed for reliability, this connector boasts 10 contacts in a 2-row configuration, with a pitch of 1.5mm for precise signal transmission. With a low operating temperature range of -40 to 105°C, it ensures performance in diverse environments. Certified RoHS compliant, it meets stringent environmental standards, while its keyed design and polarization feature guarantee secure mating. Each unit is individually packaged for convenience, making it an essential component for your electronic projects.
AVAILABILITY
Immediate Shipment:NA
Stock Location:In Stock
Factory Stock:Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple:1/1
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer:Molex
Manufacturer Part Number:Molex 503149-1000
Color:Beige
Series:503149
Amperage:2 A
Connector Type:CLIK-Mate
Gender:Plug
Number of Contacts:10
Number of Rows:2
Pitch:1.5 mm
Keying:Yes
Packaging:Bag
Operating Temperature Range:-40 - 105 °C
Circuit Application:Signal
Polarized to Mate:Yes
Connector System:Wire to Board
UL Agency Certification:E29179
Glow Wire Capable:No
Lock to Mating Part:Yes
Stackable:No
Product Name:CLIK-Mate
Part Aliases:5031491000
SKU:MOL503149-1000

Environmental Initiative Details

Environmental Initiative:RoHS
Compliant:Unknown
Date of this Information:Unknown
Notes:

Product Change Notice

Effective DateDescription of ChangeDownload
11/30/2023513919 - Equipment Transfer, Production Transfer or Rearrangement. This letter is to inform you that production of the part(s) identified in this notice is being moved to a different production location. No changes will be made to the product as a result of this move. Production site change from Japan supplier to the Kagoshima Plant.
Download