19044-0162
RING KRIMPTITE H/D (B-128-08HD) SPM
Easily secure heavy-duty connections with our Krimptite H/D Ring Terminal. Part of the SPM series, this terminal features a contoured mating area plating thickness of 2.5 µm (100 µin) for reliable conductivity. With the same plating thickness on the termination, it ensures consistent performance. Certified for quality and safety, it meets LR18689 and E32244 standards, as well as RoHS compliance. Ideal for various applications, this terminal guarantees secure and efficient electrical connections. Find more connectors and terminals in our extensive product range.
Product Category: | |
---|---|
Manufacturer: | Molex |
Manufacturer Part Number: | 19044-0162 |
Series: | 19044 |
Contact Mating Area Plating Thickness: | 100 µin, 2.5 µm |
Contact Termination Plating Thickness: | 100 µin, 2.5 µm |
CSA Agency Certification: | LR18689 |
UL Agency Certification: | E32244 |
Part Aliases: | 0190440162;B-128-08HD |
SKU: | MOL19044-0162 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |