19044-0138
Krimptite Ring Tongue Terminal for 14-16 Heavy Duty AWG Wire
Part Aliases: Molex 0190440138 Molex B-101-12HDT
Secure heavy-duty wire connections with our Krimptite Ring Tongue Terminal, designed for 14-16 AWG wires. This high-performance connector features a durable tin plating for optimal conductivity and corrosion resistance. With a stud size of 1/2" (M12) and a crimp or compression termination method, it ensures a reliable and efficient connection every time. The closed barrel design provides added protection, making it ideal for industrial and commercial applications. RoHS compliant and certified by UL and LR agencies, you can trust in its quality and safety. Whether you're working on a professional project or DIY task, this terminal is a must-have for secure and long-lasting wire terminations.
Product Category: | |
Manufacturer: | Molex |
Manufacturer Part Number: | Molex 19044-0138 |
Series: | 19044 - Krimptite |
Connector Type: | Krimptite |
Termination Method: | Crimp or Compression |
Contact Plating: | Tin |
Stud Size: | 1/2" (M12) |
Insulation Material: | None |
Packaging: | Adhesive Tape on Reel |
Contact Mating Area Plating: | Tin |
Contact Mating Area Plating Thickness: | 2.54 µm |
Contact Termination Plating Thickness: | 2.540 µm |
Wire Size: | 14 AWG, 16 AWG, 1.3 - 2 mm² |
CSA Agency Certification: | LR18689 |
UL Agency Certification: | E32244 |
Barrel Type: | Closed |
Part Aliases: | 0190440138 B-101-12HDT |
SKU: | MOL19044-0138 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |
Product Change Notice
Effective Date | Description of Change | Download |
---|---|---|
02/18/2019 | 506408 - Packaging Method/Quantity Changing. This letter is to inform you that the part(s) referenced in this notice will undergo packaging specification changes that may include new container sizes, quantities or changes to the label. No changes will be made to the product as a result of this change. | Download |