| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Molex |
| Manufacturer Part Number: | Molex 19044-0140 |
| Series: | 19044 - Krimptite |
| Connector Type: | Krimptite |
| Termination Method: | Crimp or Compression |
| Contact Plating: | Tin |
| Stud Size: | 3/8" (M9) |
| Insulation Material: | None |
| Packaging: | Bag |
| Contact Mating Area Plating: | Tin |
| Contact Mating Area Plating Thickness: | 2.54 µm |
| Contact Termination Plating Thickness: | 2.540 µm |
| Wire Size: | 14 AWG, 16 AWG, 1.3 - 2 mm² |
| CSA Agency Certification: | LR18689 |
| UL Agency Certification: | E32244 |
| Barrel Type: | Closed |
| Part Aliases: | 0190440140 B-101-38HD |
| SKU: | MOL19044-0140 |
19044-0140
Specifications
Detailed Description
Enhance your heavy-duty wire connections with our Krimptite Ring Tongue Terminal. Designed for 14-16 AWG wires, this terminal guarantees a secure and reliable crimp or compression termination method. The tin-plated contact and stud ensure optimal conductivity, while the closed barrel type offers added protection. With RoHS compliance and UL agency certification, this terminal is not only efficient but also meets industry standards for safety and environmental responsibility. Upgrade your connectivity solutions with this high-quality component.
Frequently Bought Together
| Product | Part # | Description | Stock |
|---|---|---|---|
| Molex 105307-2202 | Nano-Fit Receptacle Housing, TPA Capable, 2.50mm Pitch, Single Row, 2 Circuits, Natural, Glow-Wire Capable | ![]() |
| Molex 105325-1004 | Nano-Fit Terminal Position Assurance (TPA) Retainer, 2.50mm Pitch, 4 Circuits, Black | ![]() |
| Molex 15-97-9101 | MINIFIT TPA FORHSG30067 &3006 10CKT | ![]() |
| Molex 19418-0026 | MX150L 12 Circuit Receptacle for 18-22 AWG Wire, with CPA, Black | ![]() |
| Molex 19419-0017 | MX150L 12 Circuit Plug for 18-22 AWG Wire | ![]() |
| Molex 30968-1128 | 2.54mm Pitch, 0.64mm Width H-DAC 64 High Density Automotive Crimp Housing, Dual Row, 12 Circuits, Polarization Option #2, Black | ![]() |
| Molex 33000-1002 | MX150 Male Terminal, Tin Plating, 16, 18 and 20 AWG, Left Reel Payoff | ![]() |
| Molex 33011-0006 | MX150 Male Terminal for Mat-Sealed or Unsealed Connectors, Gold Plating, 22 AWG, Left Reel Payoff | ![]() |
| Molex 33472-2006 | MX150 Sealed Female Connector, Dual Row, 20 Circuits, Polarization A, with Connector Position Assurance, Black | ![]() |
| Molex 33472-4001 | MX150 Sealed Female Connector, Dual Row, 4 Circuits, Polarization A, without Connector Position Assurance, with Open Standard Grommet Cap, Black | ![]() |
| Molex 33482-2101 | MX150 Sealed Male Connector, Dual Row, 20 Circuits, Polarization A, without Connector Position Assurance, Black | ![]() |
| Molex 33482-6201 | MX150 Sealed Male Connector, Dual Row, 12 Circuits, Polarization A, without Connector Position Assurance, Black | ![]() |
| Molex 39-00-0183 | Mini-Fit Female Crimp Terminal, Selective Gold (Au) over Phosphor Bronze, 28-22 AWG, Reel | ![]() |
| Molex 505151-0901 | DuraClik TPA Wire-to-Board Receptacle Housing, 9 Circuits, White | ![]() |
| Molex 505570-0201 | Micro-Lock PLUS Receptacle Housing, 2.00mm Pitch, Single Row, with Positive Lock, 2 Circuits, Black | ![]() |
| Molex 560023-0448 | CTX50 Receptacle Terminal, Unsealed, Tin Plating, L-Grip, D-Wind, Left Payoff | ![]() |


