19044-0187

Krimptite Ring Tongue Terminal for 14-16 Heavy Duty AWG Wire

Part Aliases: Molex 0190440187   Molex B-140-56HDT  
Enhance your heavy-duty wire connections with our Krimptite Ring Tongue Terminal. Designed for 14-16 AWG wires, this terminal ensures secure and reliable crimp or compression termination. The tin-plated construction guarantees excellent conductivity, with a 5/16" stud size for easy installation. RoHS compliant and UL certified, it meets stringent quality standards. Perfect for various industrial applications, this terminal is a must-have for professionals seeking durability and performance in their wire connections.
Availability
Immediate Shipment: NA
Stock Location: In Stock
Factory Stock: Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple: 1/1
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer: Molex
Manufacturer Part Number: Molex 19044-0187
Series: 19044 - Krimptite
Connector Type: Krimptite
Termination Method: Crimp or Compression
Contact Plating: Tin
Stud Size: 5/16" (M8)
Insulation Material: None
Contact Mating Area Plating: Tin
Contact Mating Area Plating Thickness: 2.54 µm
Contact Termination Plating Thickness: 2.540 µm
Wire Size: 14 AWG, 16 AWG, 1.3 - 2 mm²
Barrel Type: Closed
Part Aliases: 0190440187 B-140-56HDT
SKU: MOL19044-0187

Environmental Initiative Details

Environmental Initiative: RoHS
Compliant: Unknown
Date of this Information: Unknown
Notes:

Product Change Notice

Effective Date Description of Change Download
02/18/2019 506408 - Packaging Method/Quantity Changing. This letter is to inform you that the part(s) referenced in this notice will undergo packaging specification changes that may include new container sizes, quantities or changes to the label. No changes will be made to the product as a result of this change. Download