19009-0002
VibraKrimp Quick Disconnect Flag, Female, for 18-22 AWG Wire, Mylar Tape Carrier
Enhance your wire connections with our VibraKrimp Quick Disconnect Flag, designed for 18-22 AWG wires. Made of durable brass with a tin plating, this female connector ensures reliable performance. Its convenient flag orientation and 6.35mm tab width make installation a breeze. RoHS compliant and UL certified, it meets high industry standards for quality and safety. Perfect for various applications, this connector is a must-have for professionals in need of efficient and secure wire terminations.
Product Category: | |
---|---|
Manufacturer: | Molex |
Manufacturer Part Number: | 19009-0002 |
Series: | 19009 - VibraKrimp |
Connector Type: | Quick Disconnect, VibraKrimp |
Gender: | Female |
Contact Material: | Brass |
Contact Plating: | Tin |
Material: | Brass |
Insulation Material: | None |
Compatible Tab Width: | 6.35mm |
Compatible Tab Thickness: | 0.81mm |
Orientation: | Flag |
Insulation Type: | None |
Packaging: | Adhesive Tape on Reel |
Contact Mating Area Plating: | Tin |
Polarized to Mate: | No |
Wire Size: | 18 AWG, 20 AWG, 22 AWG |
CSA Agency Certification: | LR18689 |
UL Agency Certification: | E79133 |
Contact Termination Plating: | Tin |
Wire Insulation Diameter: | 3.43 mm |
Glow Wire Capable: | No |
Lock to Mating Part: | No |
Part Aliases: | 0190090002;AA-4168T |
SKU: | MOL19009-0002 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |
Product Change Notice
Effective Date | Description of Change | Download |
---|---|---|
02/18/2019 | 506408 - Packaging Method/Quantity Changing. This letter is to inform you that the part(s) referenced in this notice will undergo packaging specification changes that may include new container sizes, quantities or changes to the label. No changes will be made to the product as a result of this change. | Download |