Elevate your crimping game with the Ring VersaKrimp (B-323-06) SPM. This essential connector in the VersaKrimp series is designed for seamless termination with its crimp or compression method. Crafted with copper for optimal conductivity, it features a 6 (M3.5) stud size suitable for various wire sizes such as 14 AWG, 16 AWG, and 1-2.5 mm². With a closed barrel type and brazed construction, it ensures durability and reliability in every connection. Certified for quality and compliance, this versatile terminal is a must-have in any electrical setup.
Availability
Immediate Shipment: NA
Stock Location: In Stock
Factory Stock: Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple: NA/NA
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer: Molex
Manufacturer Part Number: 19056-0065
Series: 19056 - VersaKrimp
Connector Type: VersaKrimp
Termination Method: Crimp or Compression
Contact Material: Copper
Stud Size: 6 (M3.5)
Insulation Material: None
Packaging: Carton
Operating Temperature Range: 149 °C
Contact Mating Area Plating: Tin
Wire Size: 14 AWG, 16 AWG, 1 - 2.5 mm²
CSA Agency Certification: LR18689
UL Agency Certification: E32244
Barrel Type: Closed - Brazed
Part Aliases: 0190560065;B-323-06
SKU: MOL19056-0065

Environmental Initiative Details

Environmental Initiative: RoHS
Compliant: Unknown
Date of this Information: Unknown
Notes:

Product Change Notice

Effective Date Description of Change Download
02/18/2019 506408 - Packaging Method/Quantity Changing. This letter is to inform you that the part(s) referenced in this notice will undergo packaging specification changes that may include new container sizes, quantities or changes to the label. No changes will be made to the product as a result of this change. Download