19056-0072
RING VERSAKRIMP (B-325-14) SPM
Enhance your electrical connections with the Ring VersaKrimp (B-325-14) SPM. This high-quality connector, part of the versatile 19056 series, offers seamless crimp or compression termination for optimal performance. Crafted with durable copper, it ensures reliable conductivity, while its 1/4" (M6) stud size accommodates various wire sizes, including 14 AWG, 16 AWG, and 1 - 2.5 mm². With a closed barrel design brazed for added strength and ROHS compliance, this connector guarantees longevity and environmental safety. Ideal for a range of applications, from automotive to industrial, it's a must-have component for your electrical projects. Elevate your connectivity with the Ring VersaKrimp SPM.
Product Category: | |
---|---|
Manufacturer: | Molex |
Manufacturer Part Number: | 19056-0072 |
Series: | 19056 - VersaKrimp |
Connector Type: | VersaKrimp |
Termination Method: | Crimp or Compression |
Contact Material: | Copper |
Stud Size: | 1/4" (M6) |
Insulation Material: | None |
Operating Temperature Range: | 149 °C |
Contact Mating Area Plating: | Tin |
Wire Size: | 14 AWG, 16 AWG, 1 - 2.5 mm² |
Barrel Type: | Closed - Brazed |
Part Aliases: | 0190560072;B-325-14 |
SKU: | MOL19056-0072 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |
Product Change Notice
Effective Date | Description of Change | Download |
---|---|---|
02/18/2019 | 506408 - Packaging Method/Quantity Changing. This letter is to inform you that the part(s) referenced in this notice will undergo packaging specification changes that may include new container sizes, quantities or changes to the label. No changes will be made to the product as a result of this change. | Download |