19056-0010
RING VERSAKRIMP (A-320-06) SPM
Enhance your electrical connections with the Ring VersaKrimp (A-320-06) SPM. Designed for seamless crimp or compression termination, this connector boasts a durable copper construction with a tin plating in the contact mating area. Its closed barrel, brazed design ensures secure fastening, while accommodating wire sizes ranging from 22 AWG to 1.5mm². With UL and CSA certifications, you can trust in its quality and safety compliance. Perfect for various applications, this connector operates reliably in temperatures up to 149°C, making it a versatile and essential component for any project. Rest assured, it's also RoHS compliant, reflecting our commitment to environmental responsibility. Upgrade your crimping arsenal with the Ring VersaKrimp and experience efficient and reliable connectivity like never before.
Product Category: | |
---|---|
Manufacturer: | Molex |
Manufacturer Part Number: | 19056-0010 |
Series: | 19056 - VersaKrimp |
Connector Type: | VersaKrimp |
Termination Method: | Crimp or Compression |
Contact Material: | Copper |
Stud Size: | 6 (M3.5) |
Insulation Material: | None |
Packaging: | Carton |
Operating Temperature Range: | 149 °C |
Contact Mating Area Plating: | Tin |
Wire Size: | 18 AWG, 20 AWG, 22 AWG, .25 - 1.5 mm² |
CSA Agency Certification: | LR18689 |
UL Agency Certification: | E32244 |
Barrel Type: | Closed - Brazed |
Part Aliases: | 0190560010;A-320-06 |
SKU: | MOL19056-0010 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |