19056-0106
VersaKrimp Ring Tongue Terminal for 14-16 AWG Wire
Enhance your wire connections with our VersaKrimp Ring Tongue Terminal. Designed for 14-16 AWG wires, this terminal ensures secure and durable crimp or compression termination. Crafted with copper and plated with tin, it guarantees reliable conductivity. Its closed barrel, brazed construction adds to its robustness. Meeting RoHS compliance, it's a sustainable choice. Perfect for various applications, this terminal is a must-have in your toolkit for seamless electrical connections.
Product Category: | |
---|---|
Manufacturer: | Molex |
Manufacturer Part Number: | 19056-0106 |
Series: | 19056 - VersaKrimp |
Connector Type: | VersaKrimp |
Termination Method: | Crimp or Compression |
Contact Material: | Copper |
Contact Plating: | Tin |
Stud Size: | 8 (M4) |
Insulation Material: | None |
Packaging: | Carton |
Operating Temperature Range: | 149 °C |
Contact Mating Area Plating: | Tin |
Wire Size: | 14 AWG, 16 AWG, 1 - 2.5 mm² |
CSA Agency Certification: | LR18689 |
UL Agency Certification: | E32244 |
Barrel Type: | Closed - Brazed |
Part Aliases: | 0190560106;B-337-08 |
SKU: | MOL19056-0106 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |