19056-0109
B-337-10 SPM RING VERSAKRIMP
Enhance your electrical connections with the B-337-10 SPM RING VERSAKRIMP. This high-quality connector, part of the VersaKrimp series, offers reliable performance with its copper contact material and tin plating. Suitable for wire sizes ranging from 14 AWG to 2.5 mm², it accommodates a variety of applications. Its closed, brazed barrel design ensures secure crimp or compression terminations, meeting UL and CSA agency certifications for safety and quality assurance. With RoHS compliance and an operating temperature range of 149°C, this connector is a durable and environmentally friendly choice for your projects.
Product Category: | |
---|---|
Manufacturer: | Molex |
Manufacturer Part Number: | 19056-0109 |
Series: | 19056 - VersaKrimp |
Connector Type: | VersaKrimp |
Termination Method: | Crimp or Compression |
Contact Material: | Copper |
Stud Size: | 10 (M5) |
Insulation Material: | None |
Packaging: | Carton |
Operating Temperature Range: | 149 °C |
Contact Mating Area Plating: | Tin |
Wire Size: | 14 AWG, 16 AWG, 1 - 2.5 mm² |
CSA Agency Certification: | LR18689 |
UL Agency Certification: | E32244 |
Barrel Type: | Closed - Brazed |
Part Aliases: | 0190560109;B-337-10 |
SKU: | MOL19056-0109 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |