19098-0074
Krimptite Snap Spade Terminal, for 10-12 AWG Wire, Stud Size 10 (M5), 19.60mm Length
Enhance your wire connections with our Krimptite Snap Spade Terminal. Designed for 10-12 AWG wire, this terminal features a durable construction and a secure stud size 10 (M5) fitting. With a length of 19.60mm, it offers reliable performance in various applications. The tin plating ensures efficient conductivity, while the closed barrel design guarantees a secure connection. RoHS compliant and certified by UL and CSA agencies, this terminal meets high industry standards for quality and safety. Perfect for crimping tasks, it's an essential component for your electrical projects. Upgrade your connections with this high-quality spade terminal.
Product Category: | |
---|---|
Manufacturer: | Molex |
Manufacturer Part Number: | 19098-0074 |
Series: | 19098 - Krimptite |
Connector Type: | Krimptite |
Contact Plating: | Tin |
Stud Size: | 10 (M5) |
Insulation Material: | None |
Packaging: | Bag |
Contact Mating Area Plating: | Tin |
Wire Size: | 10 AWG, 12 AWG, 3.3 - 5 mm² |
CSA Agency Certification: | LR18689 |
UL Agency Certification: | E32244 |
Barrel Type: | Closed |
Part Aliases: | 0190980074;C-1719-10 |
SKU: | MOL19098-0074 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |
Product Change Notice
Effective Date | Description of Change | Download |
---|---|---|
02/18/2019 | 506408 - Packaging Method/Quantity Changing. This letter is to inform you that the part(s) referenced in this notice will undergo packaging specification changes that may include new container sizes, quantities or changes to the label. No changes will be made to the product as a result of this change. | Download |