19067-0031
NylaKrimp Funnel Entry Ring Tongue Terminal for 8 AWG Wire, Stud Size 7/16 (M11)
Enhance your wire connections with our NylaKrimp Funnel Entry Ring Tongue Terminal. Perfect for 8 AWG wires, this terminal features a stud size of 7/16" (M11). Crafted with durable nylon insulation, it ensures reliable performance. The tin contact plating offers excellent conductivity, while the crimp or compression termination method guarantees secure attachment. Meeting RoHS compliance standards, it's a sustainable choice. Whether for professional or DIY use, this terminal is a must-have for any electrical project.
Product Category: | |
---|---|
Manufacturer: | Molex |
Manufacturer Part Number: | 19067-0031 |
Series: | 19067 - NylaKrimp |
Connector Type: | NylaKrimp |
Termination Method: | Crimp or Compression |
Contact Plating: | Tin |
Stud Size: | 7/16" (M11) |
Insulation Material: | Nylon (PA) |
Packaging: | Bag |
Contact Mating Area Plating: | Tin |
Contact Mating Area Plating Thickness: | 2.54 µm |
Contact Termination Plating Thickness: | 2.540 µm |
Wire Size: | 8 AWG |
CSA Agency Certification: | LR18689 |
UL Agency Certification: | E32244 |
Wire Insulation Diameter: | 8.98 mm |
Barrel Type: | Closed - Brazed |
Material Flammability Standard: | 94V-2 |
Part Aliases: | 0190670031;D-952-76 |
SKU: | MOL19067-0031 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |
Product Change Notice
Effective Date | Description of Change | Download |
---|---|---|
10/18/2024 | 514356 - Obsolete with replacements. Please see impacted parts list & replacements not all replacements are drop in. LTB 6/27/24 LTS 9/27/24 |
Download |
02/18/2019 | 506408 - Packaging Method/Quantity Changing. This letter is to inform you that the part(s) referenced in this notice will undergo packaging specification changes that may include new container sizes, quantities or changes to the label. No changes will be made to the product as a result of this change. | Download |