19435-1014
MX150L 10 Circuit Rear Mount Flange Plug for 18-22 AWG Wire, without Gasket, Black
Enhance your power circuit connections with this MX150L 10 Circuit Rear Mount Flange Plug. Perfect for 18-22 AWG wire, it ensures secure and reliable performance. Designed for panel mount installation, this black connector features a polarized mating design and a locking mechanism for added safety. With a durable construction and a wide operating temperature range of -40 to 125 °C, it's suitable for various applications. RoHS compliant and UL certified, it guarantees quality and reliability. Upgrade your setups with this essential connector for seamless power transmission.
Product Category: | |
---|---|
Manufacturer: | Molex |
Manufacturer Part Number: | 19435-1014 |
Color: | Black |
Series: | 19435 - MX150L |
Amperage: | 18 A |
Connector Type: | MX150L |
Gender: | Plug |
Number of Contacts: | 10 |
Number of Rows: | 2 |
Mount Type: | Panel Mount |
Pitch: | 5.84 mm |
Packaging: | Bag |
Operating Temperature Range: | -40 - 125 °C |
Circuit Application: | Power |
Polarized to Mate: | Yes |
Connector System: | Wire to Wire |
UL Agency Certification: | E152602 |
Glow Wire Capable: | No |
Lock to Mating Part: | Yes |
Stackable: | No |
Material Flammability Standard: | 94V-0 |
Part Aliases: | 0194351014 |
SKU: | MOL19435-1014 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |
Product Change Notice
Effective Date | Description of Change | Download |
---|---|---|
09/18/2022 | 511789 - Packaging Method/Quantity Changing. This notification is to inform you about part(s) listed in this notice that will undergo changes for new Delivery unit. No changes will be made to the product as a result of this change. | Download |
04/13/2022 | 511902 - DU Change. This notification is to inform you about part(s) listed in this notice that will undergo changes for new Delivery unit. No changes will be made to the product as a result of this change. | Download |
04/08/2022 | 511901 - Retraction of PCN 511789. This notification is to advise you of a modification to a previously issued PCN. Please refer to the information below for details regarding the amendment. (min line qty & du change.) | Download |